Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent

CRCW080517R4FKEBC | |
|---|---|
DigiKey Part Number | CRCW080517R4FKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080517R4FKEBC |
Description | RES 17.4 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 17.4 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080517R4FKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080517R4FKEB | Vishay Dale | 0 | CRCW080517R4FKEB-ND | kr.0.04739 | Upgrade |
| CRCW080517R4FKEAC | Vishay Dale | 0 | CRCW080517R4FKEAC-ND | kr.0.04373 | Parametric Equivalent |
| CRCW080517R4FKTA | Vishay Dale | 4.890 | 541-CRCW080517R4FKTACT-ND | kr.1.01000 | Parametric Equivalent |
| CRGH0805F17R4 | TE Connectivity Passive Product | 0 | CRGH0805F17R4-ND | kr.0.09197 | Upgrade |
| RGC0805DTC17R4 | Stackpole Electronics Inc | 0 | 738-RGC0805DTC17R4TR-ND | kr.0.23861 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04373 | kr.2,186.50 |
| Unit Price without VAT: | kr.0.04373 |
|---|---|
| Unit Price with VAT: | kr.0.05466 |





