CRCW080517K4FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Direct


Panasonic Industry
In Stock: 37.582
Unit Price: kr.0.76000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 19.800
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 285.150
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 20.009
Unit Price: kr.0.63000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09197
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.23861
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.96190
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.62252
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.62252
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.96190
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.62252
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.62252
Datasheet
17.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080517K4FKEB

DigiKey Part Number
CRCW080517K4FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080517K4FKEB
Description
RES SMD 17.4K OHM 1% 1/4W 0805
Customer Reference
Detailed Description
17.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080517K4FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080517K4FKEACVishay Dale0CRCW080517K4FKEAC-NDkr.0.04373Similar
CRCW080517K4FKEBCVishay Dale0CRCW080517K4FKEBC-NDkr.0.04373Similar
ERJ-6ENF1742VPanasonic Industry37.582P17.4KCCT-NDkr.0.76000Direct
RMCF0805FG17K4Stackpole Electronics Inc19.800738-RMCF0805FG17K4CT-NDkr.0.63000Direct
RMCF0805FT17K4Stackpole Electronics Inc285.150RMCF0805FT17K4CT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05251kr.525.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.05251
Unit Price with VAT:kr.0.06564