CRCW0805169KFKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.04739
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.12538
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09197
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.500
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23861
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: kr.0.63000
Datasheet
169 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805169KFKEBC

DigiKey Part Number
CRCW0805169KFKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805169KFKEBC
Description
RES 169K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
169 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805169KFKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805169KDKEAPVishay Dale0CRCW0805169KDKEAP-NDkr.0.22540Upgrade
CRCW0805169KFKEBVishay Dale0CRCW0805169KFKEB-NDkr.0.04739Upgrade
CRCW0805169KFKTBVishay Dale0CRCW0805169KFKTB-NDkr.0.12538Upgrade
CRCW0805169KFKEACVishay Dale0CRCW0805169KFKEAC-NDkr.0.04373Parametric Equivalent
CRGH0805F169KTE Connectivity Passive Product0CRGH0805F169K-NDkr.0.09197Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04373kr.2,186.50
Unit Price without VAT:kr.0.04373
Unit Price with VAT:kr.0.05466