MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080515R0FKEAHP

DigiKey Part Number
541-15.0TTR-ND - Tape & Reel (TR)
541-15.0TCT-ND - Cut Tape (CT)
541-15.0TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080515R0FKEAHP
Description
RES SMD 15 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080515R0FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.021
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18012kr.900.60
10.000kr.0.15127kr.1,512.70
15.000kr.0.14710kr.2,206.50
25.000kr.0.14285kr.3,571.25
35.000kr.0.14233kr.4,981.55
50.000kr.0.14181kr.7,090.50
60.000kr.0.14156kr.8,493.60
120.000kr.0.14070kr.16,884.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.58100kr.5.81
25kr.0.45920kr.11.48
50kr.0.38960kr.19.48
100kr.0.28380kr.28.38
250kr.0.24896kr.62.24
500kr.0.23504kr.117.52
1.000kr.0.22149kr.221.49
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.57600kr.5.76
25kr.0.45560kr.11.39
50kr.0.38660kr.19.33
100kr.0.28160kr.28.16
250kr.0.24704kr.61.76
500kr.0.23322kr.116.61
1.000kr.0.21978kr.219.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750