
CRCW080515K8FKEA | |
|---|---|
DigiKey Part Number  | 541-15.8KCTR-ND - Tape & Reel (TR) 541-15.8KCCT-ND - Cut Tape (CT) 541-15.8KCDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW080515K8FKEA  | 
Description  | RES SMD 15.8K OHM 1% 1/4W 0805  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 15.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW080515K8FKEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.26200 | kr.2.62 | 
| 25 | kr.0.19960 | kr.4.99 | 
| 50 | kr.0.16380 | kr.8.19 | 
| 100 | kr.0.13570 | kr.13.57 | 
| 250 | kr.0.10828 | kr.27.07 | 
| 500 | kr.0.09318 | kr.46.59 | 
| 1.000 | kr.0.08026 | kr.80.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.04922 | kr.246.10 | 
| 10.000 | kr.0.04177 | kr.417.70 | 
| 15.000 | kr.0.04148 | kr.622.20 | 
| 25.000 | kr.0.04116 | kr.1,029.00 | 
| 35.000 | kr.0.04096 | kr.1,433.60 | 
| 50.000 | kr.0.04077 | kr.2,038.50 | 
| 60.000 | kr.0.04068 | kr.2,440.80 | 
| 120.000 | kr.0.04036 | kr.4,843.20 | 
| 125.000 | kr.0.04034 | kr.5,042.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

