
CRCW080515K0FKEAHP | |
|---|---|
DigiKey Part Number  | 541-15.0KTTR-ND - Tape & Reel (TR) 541-15.0KTCT-ND - Cut Tape (CT) 541-15.0KTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW080515K0FKEAHP  | 
Description  | RES SMD 15K OHM 1% 1/2W 0805  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW080515K0FKEAHP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 | 
| 10 | kr.0.55700 | kr.5.57 | 
| 25 | kr.0.43760 | kr.10.94 | 
| 50 | kr.0.37000 | kr.18.50 | 
| 100 | kr.0.31040 | kr.31.04 | 
| 250 | kr.0.26088 | kr.65.22 | 
| 500 | kr.0.23270 | kr.116.35 | 
| 1.000 | kr.0.20845 | kr.208.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.17196 | kr.859.80 | 
| 10.000 | kr.0.15683 | kr.1,568.30 | 
| 15.000 | kr.0.15267 | kr.2,290.05 | 
| 25.000 | kr.0.14842 | kr.3,710.50 | 
| 35.000 | kr.0.14664 | kr.5,132.40 | 
| 50.000 | kr.0.14337 | kr.7,168.50 | 
| 60.000 | kr.0.14184 | kr.8,510.40 | 
| 120.000 | kr.0.13678 | kr.16,413.60 | 
| 125.000 | kr.0.13652 | kr.17,065.00 | 
| Unit Price without VAT: | kr.1.09000 | 
|---|---|
| Unit Price with VAT: | kr.1.36250 | 

