150 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805150RJNEA

DigiKey Part Number
541-150ATR-ND - Tape & Reel (TR)
541-150ACT-ND - Cut Tape (CT)
541-150ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805150RJNEA
Description
RES SMD 150 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805150RJNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805150RJNEAHPVishay Dale10.754541-150TACT-NDkr.1.33000Upgrade
RCS0805150RJNEAVishay Dale1.599541-RCS0805150RJNEACT-NDkr.1.14000Upgrade
ERJ-P6WF1500VPanasonic Industry3.137P16875CT-NDkr.2.66000Upgrade
ERJ-P6WJ151VPanasonic Industry3.469P16944CT-NDkr.2.28000Upgrade
ERJ-T06J151VPanasonic Industry3.06510-ERJ-T06J151VCT-NDkr.1.27000Upgrade
In-Stock: 18.294
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23500kr.2.35
25kr.0.17760kr.4.44
50kr.0.14460kr.7.23
100kr.0.11920kr.11.92
250kr.0.09384kr.23.46
500kr.0.07964kr.39.82
1.000kr.0.06847kr.68.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04886kr.244.30
10.000kr.0.04393kr.439.30
15.000kr.0.04154kr.623.10
25.000kr.0.03895kr.973.75
35.000kr.0.03746kr.1,311.10
50.000kr.0.03606kr.1,803.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750