CRCW0805150KFKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 34.408
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Similar


Vishay Dale
In Stock: 7.470
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Direct


Panasonic Industry
In Stock: 53.867
Unit Price: kr.0.76000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 16.236
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 107.492
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 80.575
Unit Price: kr.0.63000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09197
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.15277
Datasheet
150 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805150KFKTB

DigiKey Part Number
CRCW0805150KFKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805150KFKTB
Description
RES SMD 150K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
150 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805150KFKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805150KFKEACVishay Dale34.408541-CRCW0805150KFKEACCT-NDkr.0.63000Similar
CRCW0805150KFKEBCVishay Dale0CRCW0805150KFKEBC-NDkr.0.04373Similar
RCV0805150KFKEAVishay Dale7.470541-RCV0805150KFKEACT-NDkr.1.39000Similar
CRCW0805150KDKEAPVishay Dale0CRCW0805150KDKEAP-NDkr.0.22540Parametric Equivalent
ERJ-6ENF1503VPanasonic Industry53.867P150KCCT-NDkr.0.76000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12538kr.1,253.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.12538
Unit Price with VAT:kr.0.15673