CRCW0805140RFKEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.00586
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.00586
Datasheet

Direct


Panasonic Industry
In Stock: 25.275
Unit Price: kr.0.10000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 24.390
Unit Price: kr.0.08000
Datasheet

Similar


Bourns Inc.
In Stock: 30.589
Unit Price: kr.0.08000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.01233
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.03199
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.12895
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.08345
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.08345
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.12895
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.08345
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.08345
Datasheet
140 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805140RFKEB

DigiKey Part Number
CRCW0805140RFKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805140RFKEB
Description
RES SMD 140 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
140 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805140RFKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805140RFKEACVishay Dale0CRCW0805140RFKEAC-NDkr.0.00586Similar
CRCW0805140RFKEBCVishay Dale0CRCW0805140RFKEBC-NDkr.0.00586Similar
ERJ-6ENF1400VPanasonic Industry25.275P140CCT-NDkr.0.10000Direct
RMCF0805FT140RStackpole Electronics Inc24.390RMCF0805FT140RCT-NDkr.0.08000Direct
CR0805-FX-1400ELFBourns Inc.30.589118-CR0805-FX-1400ELFCT-NDkr.0.08000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.04739kr.947.80
Unit Price without VAT:kr.0.04739
Unit Price with VAT:kr.0.05924