Parametric Equivalent
Parametric Equivalent

CRCW080513R3FKEAHP | |
|---|---|
DigiKey Part Number | CRCW080513R3FKEAHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080513R3FKEAHP |
Description | RES SMD 13.3 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080513R3FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080513R3FKECHP | Vishay Dale | 0 | 541-CRCW080513R3FKECHPTR-ND | kr.0.16390 | Parametric Equivalent |
| SR0805FR-4713R3L | YAGEO | 0 | 13-SR0805FR-4713R3L-ND | kr.1.08422 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20780 | kr.1,039.00 |
| Unit Price without VAT: | kr.0.20780 |
|---|---|
| Unit Price with VAT: | kr.0.25975 |



