13.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080513K7FKEA

DigiKey Part Number
541-13.7KCTR-ND - Tape & Reel (TR)
541-13.7KCCT-ND - Cut Tape (CT)
541-13.7KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080513K7FKEA
Description
RES SMD 13.7K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
13.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080513K7FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6ENF1372VPanasonic Industry8.818P13.7KCCT-NDkr.0.76000Direct
RMCF0805FT13K7Stackpole Electronics Inc329.854RMCF0805FT13K7CT-NDkr.0.63000Direct
AC0805FR-0713K7LYAGEO4.34813-AC0805FR-0713K7LCT-NDkr.0.63000Similar
CR0805-FX-1372ELFBourns Inc.18.407118-CR0805-FX-1372ELFCT-NDkr.0.63000Similar
RC0805FR-0713K7LYAGEO26.452311-13.7KCRCT-NDkr.0.63000Similar
In-Stock: 1.919
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27900kr.2.79
25kr.0.20800kr.5.20
50kr.0.17120kr.8.56
100kr.0.14200kr.14.20
250kr.0.11336kr.28.34
500kr.0.08394kr.41.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06121kr.306.05
10.000kr.0.05546kr.554.60
15.000kr.0.05266kr.789.90
25.000kr.0.04963kr.1,240.75
35.000kr.0.04790kr.1,676.50
50.000kr.0.04626kr.2,313.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750