Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0805130RJNEAC | |
|---|---|
DigiKey Part Number | CRCW0805130RJNEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805130RJNEAC |
Description | RES 130 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805130RJNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805130RJNEB | Vishay Dale | 0 | CRCW0805130RJNEB-ND | kr.0.03708 | Upgrade |
| CRCW0805130RJNTB | Vishay Dale | 0 | CRCW0805130RJNTB-ND | kr.0.11056 | Upgrade |
| CRCW0805130RFKEAC | Vishay Dale | 0 | CRCW0805130RFKEAC-ND | kr.0.04373 | Parametric Equivalent |
| CRCW0805130RFKEBC | Vishay Dale | 0 | CRCW0805130RFKEBC-ND | kr.0.04373 | Parametric Equivalent |
| CRCW0805130RFKTA | Vishay Dale | 3.850 | 541-CRCW0805130RFKTACT-ND | kr.1.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02981 | kr.1,490.50 |
| Unit Price without VAT: | kr.0.02981 |
|---|---|
| Unit Price with VAT: | kr.0.03726 |







