
CRCW080512R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-12.0TTR-ND - Tape & Reel (TR) 541-12.0TCT-ND - Cut Tape (CT) 541-12.0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080512R0FKEAHP |
Description | RES SMD 12 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080512R0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.58900 | kr.5.89 |
| 25 | kr.0.46600 | kr.11.65 |
| 50 | kr.0.39560 | kr.19.78 |
| 100 | kr.0.33980 | kr.33.98 |
| 250 | kr.0.28392 | kr.70.98 |
| 500 | kr.0.25152 | kr.125.76 |
| 1.000 | kr.0.22598 | kr.225.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18886 | kr.944.30 |
| 10.000 | kr.0.17675 | kr.1,767.50 |
| 15.000 | kr.0.17085 | kr.2,562.75 |
| 25.000 | kr.0.16445 | kr.4,111.25 |
| 35.000 | kr.0.16079 | kr.5,627.65 |
| 50.000 | kr.0.15733 | kr.7,866.50 |
| 60.000 | kr.0.15571 | kr.9,342.60 |
| 120.000 | kr.0.15037 | kr.18,044.40 |
| 125.000 | kr.0.15009 | kr.18,761.25 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

