Similar
Similar
Direct
Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW080512K1FKEB | |
|---|---|
DigiKey Part Number | CRCW080512K1FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080512K1FKEB |
Description | RES SMD 12.1K OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080512K1FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080512K1FKEAC | Vishay Dale | 72.166 | 541-CRCW080512K1FKEACCT-ND | kr.0.63000 | Similar |
| CRCW080512K1FKEBC | Vishay Dale | 0 | CRCW080512K1FKEBC-ND | kr.0.04373 | Similar |
| ERJ-6ENF1212V | Panasonic Industry | 68.774 | P12.1KCCT-ND | kr.0.76000 | Direct |
| RMCF0805FG12K1 | Stackpole Electronics Inc | 51.012 | 738-RMCF0805FG12K1CT-ND | kr.0.63000 | Direct |
| RMCF0805FT12K1 | Stackpole Electronics Inc | 102.476 | RMCF0805FT12K1CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.04739 | kr.947.80 |
| Unit Price without VAT: | kr.0.04739 |
|---|---|
| Unit Price with VAT: | kr.0.05924 |








