MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805121RFKEAHP

DigiKey Part Number
541-CRCW0805121RFKEAHPTR-ND - Tape & Reel (TR)
541-CRCW0805121RFKEAHPCT-ND - Cut Tape (CT)
541-CRCW0805121RFKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805121RFKEAHP
Description
RES SMD 121 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
121 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805121RFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.64000kr.6.40
25kr.0.50680kr.12.67
50kr.0.43000kr.21.50
100kr.0.37120kr.37.12
250kr.0.31104kr.77.76
500kr.0.28404kr.142.02
1.000kr.0.24928kr.249.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17196kr.859.80
10.000kr.0.15011kr.1,501.10
15.000kr.0.14596kr.2,189.40
25.000kr.0.14174kr.3,543.50
35.000kr.0.14122kr.4,942.70
50.000kr.0.14071kr.7,035.50
60.000kr.0.14047kr.8,428.20
120.000kr.0.14000kr.16,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000