
CRCW0805120MJPEAHR | |
|---|---|
DigiKey Part Number | 541-CRCW0805120MJPEAHRTR-ND - Tape & Reel (TR) 541-CRCW0805120MJPEAHRCT-ND - Cut Tape (CT) 541-CRCW0805120MJPEAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805120MJPEAHR |
Description | RES SMD 120M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805120MJPEAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.45300 | kr.14.53 |
| 25 | kr.1.19600 | kr.29.90 |
| 50 | kr.1.04800 | kr.52.40 |
| 100 | kr.0.93110 | kr.93.11 |
| 250 | kr.0.81300 | kr.203.25 |
| 500 | kr.0.74486 | kr.372.43 |
| 1.000 | kr.0.69077 | kr.690.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.58132 | kr.2,906.60 |
| 10.000 | kr.0.55699 | kr.5,569.90 |
| 15.000 | kr.0.54514 | kr.8,177.10 |
| 25.000 | kr.0.53228 | kr.13,307.00 |
| 35.000 | kr.0.52491 | kr.18,371.85 |
| 50.000 | kr.0.51794 | kr.25,897.00 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |

