
CRCW0805120KFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW0805120KFKEBTR-ND - Tape & Reel (TR) 541-CRCW0805120KFKEBCT-ND - Cut Tape (CT) 541-CRCW0805120KFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805120KFKEB |
Description | RES SMD 120K OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805120KFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805120KFKEAC | Vishay Dale | 27.750 | 541-CRCW0805120KFKEACCT-ND | kr.0.63000 | Similar |
| CRCW0805120KFKEBC | Vishay Dale | 0 | CRCW0805120KFKEBC-ND | kr.0.04373 | Similar |
| ERJ-6ENF1203V | Panasonic Industry | 40.124 | P120KCCT-ND | kr.0.76000 | Direct |
| RMCF0805FG120K | Stackpole Electronics Inc | 8.700 | 738-RMCF0805FG120KCT-ND | kr.0.63000 | Direct |
| RMCF0805FT120K | Stackpole Electronics Inc | 53.172 | RMCF0805FT120KCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26600 | kr.2.66 |
| 25 | kr.0.20040 | kr.5.01 |
| 50 | kr.0.16480 | kr.8.24 |
| 100 | kr.0.13760 | kr.13.76 |
| 250 | kr.0.10956 | kr.27.39 |
| 500 | kr.0.09358 | kr.46.79 |
| 1.000 | kr.0.08109 | kr.81.09 |
| 5.000 | kr.0.06121 | kr.306.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05490 | kr.549.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

