CRCW0805110KFKTC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 72.347
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.24794
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.12538
Datasheet

Direct


Panasonic Industry
In Stock: 49.568
Unit Price: kr.0.76000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02628
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 28.752
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 20.171
Unit Price: kr.0.63000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09197
Datasheet
110 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805110KFKTC

DigiKey Part Number
CRCW0805110KFKTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805110KFKTC
Description
RES SMD 110K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
110 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805110KFKTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805110KFKEACVishay Dale72.347541-CRCW0805110KFKEACCT-NDkr.0.63000Similar
CRCW0805110KFKEBCVishay Dale0CRCW0805110KFKEBC-NDkr.0.04373Similar
CRCW0805110KDHEAPVishay Dale0CRCW0805110KDHEAP-NDkr.0.24794Parametric Equivalent
CRCW0805110KDKEAPVishay Dale0CRCW0805110KDKEAP-NDkr.0.22540Parametric Equivalent
CRCW0805110KFKTBVishay Dale0CRCW0805110KFKTB-NDkr.0.12538Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.11411kr.2,282.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.11411
Unit Price with VAT:kr.0.14264