
CRCW080510R0JNTA | |
|---|---|
DigiKey Part Number | 541-CRCW080510R0JNTATR-ND - Tape & Reel (TR) 541-CRCW080510R0JNTACT-ND - Cut Tape (CT) 541-CRCW080510R0JNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080510R0JNTA |
Description | RES SMD 10 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080510R0JNTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.44200 | kr.4.42 |
| 25 | kr.0.34560 | kr.8.64 |
| 50 | kr.0.28920 | kr.14.46 |
| 100 | kr.0.24510 | kr.24.51 |
| 250 | kr.0.20120 | kr.50.30 |
| 500 | kr.0.17612 | kr.88.06 |
| 1.000 | kr.0.15622 | kr.156.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12705 | kr.635.25 |
| 10.000 | kr.0.11766 | kr.1,176.60 |
| 15.000 | kr.0.11309 | kr.1,696.35 |
| 25.000 | kr.0.10814 | kr.2,703.50 |
| 35.000 | kr.0.10531 | kr.3,685.85 |
| 50.000 | kr.0.10263 | kr.5,131.50 |
| 60.000 | kr.0.10137 | kr.6,082.20 |
| 120.000 | kr.0.09724 | kr.11,668.80 |
| 125.000 | kr.0.09702 | kr.12,127.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

