New at DigiKey
CRCW08050000Z0TAHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080510R0FKTAHP

DigiKey Part Number
541-CRCW080510R0FKTAHPTR-ND - Tape & Reel (TR)
541-CRCW080510R0FKTAHPCT-ND - Cut Tape (CT)
541-CRCW080510R0FKTAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080510R0FKTAHP
Description
CRCW0805-HP 100 10R 1% RT1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.962
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.30000kr.7.30
10kr.4.67200kr.46.72
25kr.4.07800kr.101.95
50kr.3.73760kr.186.88
100kr.3.46620kr.346.62
250kr.3.19128kr.797.82
500kr.3.03194kr.1,515.97
1.000kr.2.90509kr.2,905.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.75553kr.13,777.65
10.000kr.2.69483kr.26,948.30
15.000kr.2.66521kr.39,978.15
Manufacturers Standard Package
Unit Price without VAT:kr.7.30000
Unit Price with VAT:kr.9.12500