Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW080510R0FKECHP | |
|---|---|
DigiKey Part Number | 541-CRCW080510R0FKECHPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080510R0FKECHP |
Description | CRCW0805-HP 100 10R 1% ET6 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080510R0FKECHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080510R0DKEAHP | Vishay Dale | 0 | 541-CRCW080510R0DKEAHPTR-ND | kr.0.49149 | Parametric Equivalent |
| CRCW080510R0FKEBHP | Vishay Dale | 0 | 541-CRCW080510R0FKEBHPTR-ND | kr.0.18042 | Parametric Equivalent |
| CMP0805QFX-10R0ELF | Bourns Inc. | 3.793 | 118-CMP0805QFX-10R0ELFCT-ND | kr.1.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.16852 | kr.3,370.40 |
| Unit Price without VAT: | kr.0.16852 |
|---|---|
| Unit Price with VAT: | kr.0.21065 |




