10.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080510K2FKTA

DigiKey Part Number
541-CRCW080510K2FKTATR-ND - Tape & Reel (TR)
541-CRCW080510K2FKTACT-ND - Cut Tape (CT)
541-CRCW080510K2FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080510K2FKTA
Description
RES SMD 10.2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080510K2FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080510K2FKEAVishay Dale6.172541-10.2KCCT-NDkr.0.63000Direct
CRCW080510K2FKEAHPVishay Dale1.800541-CRCW080510K2FKEAHPCT-NDkr.1.33000Upgrade
RCS080510K2FKEAVishay Dale3.608541-RCS080510K2FKEACT-NDkr.1.33000Upgrade
ERJ-6ENF1022VPanasonic Industry78.181P10.2KCCT-NDkr.0.76000Direct
RC0805FR-0710K2LYAGEO210.213311-10.2KCRCT-NDkr.0.63000Direct
In-Stock: 590
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.50100kr.5.01
25kr.0.39320kr.9.83
50kr.0.32960kr.16.48
100kr.0.28090kr.28.09
250kr.0.23152kr.57.88
500kr.0.20326kr.101.63
1.000kr.0.18094kr.180.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14143kr.707.15
10.000kr.0.12868kr.1,286.80
15.000kr.0.12466kr.1,869.90
25.000kr.0.11980kr.2,995.00
35.000kr.0.11680kr.4,088.00
50.000kr.0.11395kr.5,697.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250