Direct
Parametric Equivalent
Parametric Equivalent

CRCW080510K0DKTAP | |
|---|---|
DigiKey Part Number | CRCW080510K0DKTAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080510K0DKTAP |
Description | RES SMD 10K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080510K0DKTAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080510K0DKEAP | Vishay Dale | 0 | CRCW080510K0DKEAP-ND | kr.0.03022 | Direct |
| CRCW080510K0CHTAP | Vishay Dale | 0 | CRCW080510K0CHTAP-ND | kr.0.09065 | Parametric Equivalent |
| CRCW080510K0DHTAP | Vishay Dale | 0 | CRCW080510K0DHTAP-ND | kr.0.05766 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33810 | kr.1,690.50 |
| Unit Price without VAT: | kr.0.33810 |
|---|---|
| Unit Price with VAT: | kr.0.42263 |


