Upgrade
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Similar
Parametric Equivalent
Parametric Equivalent

CRCW0805100RJNEB | |
|---|---|
DigiKey Part Number | 541-CRCW0805100RJNEBTR-ND - Tape & Reel (TR) 541-CRCW0805100RJNEBCT-ND - Cut Tape (CT) 541-CRCW0805100RJNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805100RJNEB |
Description | RES SMD 100 OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100RJNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805100RJNEAIF | Vishay Dale | 8.391 | 541-100APCT-ND | kr.2.73000 | Upgrade |
| CRCW0805100RJNEAC | Vishay Dale | 83.059 | 541-4166-1-ND | kr.0.63000 | Similar |
| CRCW0805100RJNEBC | Vishay Dale | 0 | CRCW0805100RJNEBC-ND | kr.0.02981 | Similar |
| RCG0805100RJNEA | Vishay Dale | 4.970 | 541-1833-1-ND | kr.0.89000 | Similar |
| CRCW0805100RFKEC | Vishay Dale | 19.635 | 541-CRCW0805100RFKECCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 50 | kr.0.12800 | kr.6.40 |
| 100 | kr.0.10710 | kr.10.71 |
| 500 | kr.0.07430 | kr.37.15 |
| 1.000 | kr.0.06429 | kr.64.29 |
| 5.000 | kr.0.04741 | kr.237.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04212 | kr.421.20 |
| 20.000 | kr.0.03781 | kr.756.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |









