CRCW0805100RFKEA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 245.580
Unit Price: kr.1.14000
Datasheet

Upgrade


Vishay Dale
In Stock: 25.035
Unit Price: kr.0.76000
Datasheet

Upgrade


Vishay Dale
In Stock: 14.636
Unit Price: kr.1.20000
Datasheet

Similar


Vishay Dale
In Stock: 47.407
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 6.814
Unit Price: kr.0.95000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 902.876
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 179.546
Unit Price: kr.0.76000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02628
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 211.574
Unit Price: kr.0.63000
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 1.243
Unit Price: kr.6.09000
Datasheet

Upgrade


Bourns Inc.
In Stock: 7.218
Unit Price: kr.1.52000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.039
Unit Price: kr.1.20000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.087
Unit Price: kr.1.39000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.06000
Datasheet
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

CRCW0805100RFKEA

DigiKey Part Number
541-100CTR-ND - Tape & Reel (TR)
541-100CCT-ND - Cut Tape (CT)
541-100CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805100RFKEA
Description
RES SMD 100 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805100RFKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805100RFKEAHPVishay Dale245.580541-100TCT-NDkr.1.14000Upgrade
RCA0805100RFKEAVishay Dale25.035541-2221-1-NDkr.0.76000Upgrade
RCS0805100RFKEAVishay Dale14.636541-2834-1-NDkr.1.20000Upgrade
CRCW0805100RFKEACVishay Dale47.407541-3979-1-NDkr.0.63000Similar
RCG0805100RFKEAVishay Dale6.814541-1815-1-NDkr.0.95000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27900kr.2.79
25kr.0.21040kr.5.26
50kr.0.17240kr.8.62
100kr.0.14270kr.14.27
250kr.0.11388kr.28.47
500kr.0.09726kr.48.63
1.000kr.0.08426kr.84.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06121kr.306.05
10.000kr.0.05546kr.554.60
15.000kr.0.05266kr.789.90
25.000kr.0.04963kr.1,240.75
35.000kr.0.04790kr.1,676.50
50.000kr.0.04626kr.2,313.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750