
CRCW0805100MJPEAHR | |
|---|---|
DigiKey Part Number | 541-100MAJTR-ND - Tape & Reel (TR) 541-100MAJCT-ND - Cut Tape (CT) 541-100MAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805100MJPEAHR |
Description | RES SMD 100M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100MJPEAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.58313 | kr.2,915.65 |
| 10.000 | kr.0.54172 | kr.5,417.20 |
| 15.000 | kr.0.52952 | kr.7,942.80 |
| 25.000 | kr.0.51708 | kr.12,927.00 |
| 35.000 | kr.0.50235 | kr.17,582.25 |
| 50.000 | kr.0.48770 | kr.24,385.00 |
| 60.000 | kr.0.48704 | kr.29,222.40 |
| 120.000 | kr.0.48477 | kr.58,172.40 |
| 125.000 | kr.0.48464 | kr.60,580.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.45000 | kr.2.45 |
| 10 | kr.1.37400 | kr.13.74 |
| 25 | kr.1.12760 | kr.28.19 |
| 50 | kr.0.99080 | kr.49.54 |
| 100 | kr.0.81980 | kr.81.98 |
| 250 | kr.0.75544 | kr.188.86 |
| 500 | kr.0.70486 | kr.352.43 |
| 1.000 | kr.0.65371 | kr.653.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.36300 | kr.13.63 |
| 25 | kr.1.11880 | kr.27.97 |
| 50 | kr.0.98300 | kr.49.15 |
| 100 | kr.0.81340 | kr.81.34 |
| 250 | kr.0.74956 | kr.187.39 |
| 500 | kr.0.69940 | kr.349.70 |
| 1.000 | kr.0.64864 | kr.648.64 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

