
CRCW0805100KFKEBC | |
---|---|
DigiKey Part Number | 541-CRCW0805100KFKEBCTR-ND - Tape & Reel (TR) 541-CRCW0805100KFKEBCCT-ND - Cut Tape (CT) 541-CRCW0805100KFKEBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805100KFKEBC |
Description | RES 100K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100KFKEBC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.25600 | kr.2.56 |
25 | kr.0.19200 | kr.4.80 |
50 | kr.0.15740 | kr.7.87 |
100 | kr.0.13060 | kr.13.06 |
250 | kr.0.10368 | kr.25.92 |
500 | kr.0.08858 | kr.44.29 |
1.000 | kr.0.07654 | kr.76.54 |
5.000 | kr.0.05756 | kr.287.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.04177 | kr.417.70 |
20.000 | kr.0.04130 | kr.826.00 |
30.000 | kr.0.04105 | kr.1,231.50 |
50.000 | kr.0.04077 | kr.2,038.50 |
70.000 | kr.0.04060 | kr.2,842.00 |
100.000 | kr.0.04044 | kr.4,044.00 |
120.000 | kr.0.04036 | kr.4,843.20 |
240.000 | kr.0.03899 | kr.9,357.60 |
250.000 | kr.0.03889 | kr.9,722.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |