
CRCW0805100KDHEAP | |
|---|---|
DigiKey Part Number | 541-100KAZTR-ND - Tape & Reel (TR) 541-100KAZCT-ND - Cut Tape (CT) 541-100KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805100KDHEAP |
Description | RES SMD 100K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100KDHEAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.78000 | kr.7.80 |
| 25 | kr.0.61880 | kr.15.47 |
| 50 | kr.0.53000 | kr.26.50 |
| 100 | kr.0.45970 | kr.45.97 |
| 250 | kr.0.38852 | kr.97.13 |
| 500 | kr.0.34768 | kr.173.84 |
| 1.000 | kr.0.31522 | kr.315.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25345 | kr.1,267.25 |
| 10.000 | kr.0.23892 | kr.2,389.20 |
| 15.000 | kr.0.23184 | kr.3,477.60 |
| 25.000 | kr.0.22416 | kr.5,604.00 |
| 35.000 | kr.0.21977 | kr.7,691.95 |
| 50.000 | kr.0.21561 | kr.10,780.50 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

