CRCW06039R10FNEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.14128
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.14128
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 46.606
Unit Price: kr.0.63000
Datasheet
9.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06039R10FNEB

DigiKey Part Number
CRCW06039R10FNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06039R10FNEB
Description
RES SMD 9.1 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06039R10FNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06039R10FKTAVishay Dale0CRCW06039R10FKTA-NDkr.0.14128Parametric Equivalent
CRCW06039R10FNTAVishay Dale0CRCW06039R10FNTA-NDkr.0.14128Parametric Equivalent
RMCF0603FT9R10Stackpole Electronics Inc46.606RMCF0603FT9R10CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.05449kr.1,089.80
Unit Price without VAT:kr.0.05449
Unit Price with VAT:kr.0.06811