CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06039M10FKEA

DigiKey Part Number
541-9.10MHTR-ND - Tape & Reel (TR)
541-9.10MHCT-ND - Cut Tape (CT)
541-9.10MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06039M10FKEA
Description
RES SMD 9.1M OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9.1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06039M10FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.602
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03522kr.176.10
10.000kr.0.02827kr.282.70
15.000kr.0.02806kr.420.90
25.000kr.0.02783kr.695.75
35.000kr.0.02768kr.968.80
50.000kr.0.02754kr.1,377.00
60.000kr.0.02747kr.1,648.20
120.000kr.0.02678kr.3,213.60
125.000kr.0.02668kr.3,335.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.19400kr.1.94
25kr.0.14440kr.3.61
50kr.0.11740kr.5.87
100kr.0.09680kr.9.68
250kr.0.07560kr.18.90
500kr.0.06386kr.31.93
1.000kr.0.05450kr.54.50
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19200kr.1.92
25kr.0.14320kr.3.58
50kr.0.11640kr.5.82
100kr.0.09600kr.9.60
250kr.0.07500kr.18.75
500kr.0.06336kr.31.68
1.000kr.0.05408kr.54.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000