Similar

CRCW06039K31DKTAP | |
|---|---|
DigiKey Part Number | CRCW06039K31DKTAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06039K31DKTAP |
Description | RES SMD 9.31KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 9.31 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06039K31DKTAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603DR-079K31L | YAGEO | 0 | RC0603DR-079K31L-ND | kr.0.06237 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29302 | kr.1,465.10 |
| Unit Price without VAT: | kr.0.29302 |
|---|---|
| Unit Price with VAT: | kr.0.36628 |


