CRCW060397K6FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 162.330
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 95.375
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 32.085
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 237.689
Unit Price: kr.0.63000
Datasheet
97.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060397K6FKTA

DigiKey Part Number
CRCW060397K6FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060397K6FKTA
Description
RES SMD 97.6K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
97.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060397K6FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060397K6FKEAVishay Dale162.330541-97.6KHCT-NDkr.0.63000Direct
ERJ-3EKF9762VPanasonic Industry95.375P97.6KHCT-NDkr.0.63000Direct
RC0603FR-0797K6LYAGEO32.085311-97.6KHRCT-NDkr.0.63000Direct
RMCF0603FT97K6Stackpole Electronics Inc237.689RMCF0603FT97K6CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13545kr.677.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.13545
Unit Price with VAT:kr.0.16931