Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW060397K6FKEAC | |
|---|---|
DigiKey Part Number | 541-5602-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060397K6FKEAC |
Description | RES 97.6K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 97.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060397K6FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060397K6FKEBC | Vishay Dale | 0 | CRCW060397K6FKEBC-ND | kr.0.02651 | Parametric Equivalent |
| AC0603FR-0797K6L | YAGEO | 13.686 | 13-AC0603FR-0797K6LCT-ND | kr.0.63000 | Parametric Equivalent |
| ERJ-3EKF9762V | Panasonic Industry | 95.385 | P97.6KHCT-ND | kr.0.63000 | Parametric Equivalent |
| HV731JRTTD9762F | KOA Speer Electronics, Inc. | 0 | 2019-HV731JRTTD9762FCT-ND | kr.0.88187 | Parametric Equivalent |
| KTR03EZPF9762 | Rohm Semiconductor | 5.000 | 846-KTR03EZPF9762CT-ND | kr.0.14757 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | kr.0.02651 | kr.1,590.60 |
| Unit Price without VAT: | kr.0.02651 |
|---|---|
| Unit Price with VAT: | kr.0.03314 |












