CRCW0603953RFKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02676
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.02959
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.05435
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5.000
Unit Price: kr.1.79000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 9.044
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 36.606
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.16677
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.11683
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.64000

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.01892
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.05656
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14.370
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03835
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.01833
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603953RFKEAC

DigiKey Part Number
541-5599-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603953RFKEAC
Description
RES 953 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
953 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603953RFKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.000kr.0.02448kr.1,468.80
Unit Price without VAT:kr.0.02448
Unit Price with VAT:kr.0.03060