Parametric Equivalent
Direct
Direct
Direct

CRCW0603931KFKEB | |
|---|---|
DigiKey Part Number | CRCW0603931KFKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603931KFKEB |
Description | RES SMD 931K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 931 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603931KFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603931KFKTA | Vishay Dale | 0 | CRCW0603931KFKTA-ND | kr.0.11654 | Parametric Equivalent |
| ERJ-3EKF9313V | Panasonic Industry | 34.398 | P931KHCT-ND | kr.0.63000 | Direct |
| RMCF0603FG931K | Stackpole Electronics Inc | 0 | RMCF0603FG931KTR-ND | kr.0.01842 | Direct |
| RMCF0603FT931K | Stackpole Electronics Inc | 23.570 | RMCF0603FT931KCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02975 | kr.595.00 |
| Unit Price without VAT: | kr.0.02975 |
|---|---|
| Unit Price with VAT: | kr.0.03719 |




