
CRCW0603910KJNEA | |
|---|---|
DigiKey Part Number | 541-910KGTR-ND - Tape & Reel (TR) 541-910KGCT-ND - Cut Tape (CT) 541-910KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603910KJNEA |
Description | RES SMD 910K OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603910KJNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 25 | kr.0.13960 | kr.3.49 |
| 50 | kr.0.11160 | kr.5.58 |
| 100 | kr.0.09130 | kr.9.13 |
| 250 | kr.0.07128 | kr.17.82 |
| 500 | kr.0.05998 | kr.29.99 |
| 1.000 | kr.0.05097 | kr.50.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03542 | kr.177.10 |
| 10.000 | kr.0.03149 | kr.314.90 |
| 15.000 | kr.0.02959 | kr.443.85 |
| 25.000 | kr.0.02752 | kr.688.00 |
| 35.000 | kr.0.02634 | kr.921.90 |
| 50.000 | kr.0.02523 | kr.1,261.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

