
CRCW060361K9FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060361K9FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060361K9FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060361K9FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060361K9FKEAHP |
Description | RES SMD 61.9K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060361K9FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.50100 | kr.5.01 |
| 25 | kr.0.39040 | kr.9.76 |
| 50 | kr.0.32720 | kr.16.36 |
| 100 | kr.0.27900 | kr.27.90 |
| 250 | kr.0.23000 | kr.57.50 |
| 500 | kr.0.20186 | kr.100.93 |
| 1.000 | kr.0.17968 | kr.179.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13880 | kr.694.00 |
| 10.000 | kr.0.12889 | kr.1,288.90 |
| 15.000 | kr.0.12406 | kr.1,860.90 |
| 25.000 | kr.0.11883 | kr.2,970.75 |
| 35.000 | kr.0.11584 | kr.4,054.40 |
| 50.000 | kr.0.11301 | kr.5,650.50 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

