CRCW06038K20JNEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00554
Datasheet

Direct


Panasonic Industry
In Stock: 84.262
Unit Price: kr.0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.00228
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 36.666
Unit Price: kr.0.08000
Datasheet
8.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06038K20JNEC

DigiKey Part Number
CRCW06038K20JNEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06038K20JNEC
Description
RES SMD 8.2K OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06038K20JNEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06038K20FKECVishay Dale0CRCW06038K20FKEC-NDkr.0.00554Parametric Equivalent
ERJ-3GEYJ822VPanasonic Industry84.262P8.2KGCT-NDkr.0.08000Direct
RMCF0603JG8K20Stackpole Electronics Inc0RMCF0603JG8K20TR-NDkr.0.00228Direct
RMCF0603JT8K20Stackpole Electronics Inc36.666RMCF0603JT8K20CT-NDkr.0.08000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02664kr.532.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.02664
Unit Price with VAT:kr.0.03330