
CRCW060384R5FKEA | |
|---|---|
DigiKey Part Number | 541-84.5HTR-ND - Tape & Reel (TR) 541-84.5HCT-ND - Cut Tape (CT) 541-84.5HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060384R5FKEA |
Description | RES SMD 84.5 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 84.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060384R5FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19200 | kr.1.92 |
| 25 | kr.0.14320 | kr.3.58 |
| 50 | kr.0.11640 | kr.5.82 |
| 100 | kr.0.09600 | kr.9.60 |
| 250 | kr.0.07500 | kr.18.75 |
| 500 | kr.0.06464 | kr.32.32 |
| 1.000 | kr.0.05408 | kr.54.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03494 | kr.174.70 |
| 10.000 | kr.0.02805 | kr.280.50 |
| 15.000 | kr.0.02784 | kr.417.60 |
| 25.000 | kr.0.02761 | kr.690.25 |
| 35.000 | kr.0.02747 | kr.961.45 |
| 50.000 | kr.0.02733 | kr.1,366.50 |
| 60.000 | kr.0.02726 | kr.1,635.60 |
| 120.000 | kr.0.02657 | kr.3,188.40 |
| 125.000 | kr.0.02647 | kr.3,308.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

