Direct
Direct
Direct
Direct
Direct

CRCW0603806RFKTA | |
|---|---|
DigiKey Part Number | CRCW0603806RFKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603806RFKTA |
Description | RES SMD 806 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 806 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603806RFKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603806RFKEA | Vishay Dale | 27.135 | 541-806HCT-ND | kr.0.63000 | Direct |
| ERJ-3EKF8060V | Panasonic Industry | 89.473 | P806HCT-ND | kr.0.63000 | Direct |
| RC0603FR-07806RL | YAGEO | 16.457 | 311-806HRCT-ND | kr.0.63000 | Direct |
| RMCF0603FG806R | Stackpole Electronics Inc | 7.550 | 738-RMCF0603FG806RCT-ND | kr.0.63000 | Direct |
| RMCF0603FT806R | Stackpole Electronics Inc | 189 | RMCF0603FT806RCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13545 | kr.677.25 |
| Unit Price without VAT: | kr.0.13545 |
|---|---|
| Unit Price with VAT: | kr.0.16931 |





