
| CRCW06037K68FKEAC | |
|---|---|
| DigiKey Part Number | 541-5561-2-ND - Tape & Reel (TR) 541-5561-1-ND - Cut Tape (CT) 541-5561-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW06037K68FKEAC | 
| Description | RES 7.68K OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 7.68 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW06037K68FKEAC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.18600 | kr.1.86 | 
| 25 | kr.0.13840 | kr.3.46 | 
| 50 | kr.0.11260 | kr.5.63 | 
| 100 | kr.0.09150 | kr.9.15 | 
| 250 | kr.0.07168 | kr.17.92 | 
| 500 | kr.0.06028 | kr.30.14 | 
| 1.000 | kr.0.05139 | kr.51.39 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.03494 | kr.174.70 | 
| 10.000 | kr.0.03149 | kr.314.90 | 
| 15.000 | kr.0.03126 | kr.468.90 | 
| 25.000 | kr.0.02973 | kr.743.25 | 
| 35.000 | kr.0.02848 | kr.996.80 | 
| 50.000 | kr.0.02731 | kr.1,365.50 | 
| 60.000 | kr.0.02676 | kr.1,605.60 | 
| 120.000 | kr.0.02495 | kr.2,994.00 | 
| 125.000 | kr.0.02485 | kr.3,106.25 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark