
CRCW060378R7FKEA | |
|---|---|
DigiKey Part Number | 541-78.7HTR-ND - Tape & Reel (TR) 541-78.7HCT-ND - Cut Tape (CT) 541-78.7HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060378R7FKEA |
Description | RES SMD 78.7 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 78.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060378R7FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 25 | kr.0.15200 | kr.3.80 |
| 50 | kr.0.12300 | kr.6.15 |
| 100 | kr.0.10020 | kr.10.02 |
| 250 | kr.0.07860 | kr.19.65 |
| 500 | kr.0.06632 | kr.33.16 |
| 1.000 | kr.0.05662 | kr.56.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03970 | kr.198.50 |
| 10.000 | kr.0.03544 | kr.354.40 |
| 15.000 | kr.0.03337 | kr.500.55 |
| 25.000 | kr.0.03113 | kr.778.25 |
| 35.000 | kr.0.02985 | kr.1,044.75 |
| 50.000 | kr.0.02864 | kr.1,432.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

