Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW060375R0FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW060375R0FKEBTR-ND - Tape & Reel (TR) 541-CRCW060375R0FKEBCT-ND - Cut Tape (CT) 541-CRCW060375R0FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060375R0FKEB |
Description | RES SMD 75 OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060375R0FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060375R0DKEAP | Vishay Dale | 0 | CRCW060375R0DKEAP-ND | kr.0.22540 | Parametric Equivalent |
| CRCW060375R0FKTC | Vishay Dale | 0 | CRCW060375R0FKTC-ND | kr.0.10581 | Parametric Equivalent |
| ERJ-3EKF75R0V | Panasonic Industry | 474.116 | P75.0HCT-ND | kr.0.63000 | Direct |
| RMCF0603FG75R0 | Stackpole Electronics Inc | 19.740 | 738-RMCF0603FG75R0CT-ND | kr.0.63000 | Direct |
| RMCF0603FT75R0 | Stackpole Electronics Inc | 69.319 | RMCF0603FT75R0CT-ND | kr.0.63000 | Direct |




