CRCW060375R0FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.10581
Datasheet

Direct


Panasonic Industry
In Stock: 474.116
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 19.740
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 69.319
Unit Price: kr.0.63000
Datasheet
75 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060375R0FKEB

DigiKey Part Number
541-CRCW060375R0FKEBTR-ND - Tape & Reel (TR)
541-CRCW060375R0FKEBCT-ND - Cut Tape (CT)
541-CRCW060375R0FKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060375R0FKEB
Description
RES SMD 75 OHM 1% 1/8W 0603
Customer Reference
Detailed Description
75 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060375R0FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060375R0DKEAPVishay Dale0CRCW060375R0DKEAP-NDkr.0.22540Parametric Equivalent
CRCW060375R0FKTCVishay Dale0CRCW060375R0FKTC-NDkr.0.10581Parametric Equivalent
ERJ-3EKF75R0VPanasonic Industry474.116P75.0HCT-NDkr.0.63000Direct
RMCF0603FG75R0Stackpole Electronics Inc19.740738-RMCF0603FG75R0CT-NDkr.0.63000Direct
RMCF0603FT75R0Stackpole Electronics Inc69.319RMCF0603FT75R0CT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types