
CRCW060375R0FKEAHP | |
---|---|
DigiKey Part Number | 541-75.0STR-ND - Tape & Reel (TR) 541-75.0SCT-ND - Cut Tape (CT) 541-75.0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060375R0FKEAHP |
Description | RES SMD 75 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060375R0FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.45400 | kr.4.54 |
25 | kr.0.35080 | kr.8.77 |
50 | kr.0.29440 | kr.14.72 |
100 | kr.0.24580 | kr.24.58 |
250 | kr.0.20584 | kr.51.46 |
500 | kr.0.18022 | kr.90.11 |
1.000 | kr.0.16000 | kr.160.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.14277 | kr.713.85 |
10.000 | kr.0.12079 | kr.1,207.90 |
15.000 | kr.0.11576 | kr.1,736.40 |
25.000 | kr.0.10834 | kr.2,708.50 |
35.000 | kr.0.10458 | kr.3,660.30 |
50.000 | kr.0.10085 | kr.5,042.50 |
60.000 | kr.0.10066 | kr.6,039.60 |
120.000 | kr.0.10001 | kr.12,001.20 |
125.000 | kr.0.09980 | kr.12,475.00 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |