Direct
Direct

CRCW060373R2FKEAHP | |
|---|---|
DigiKey Part Number | 541-73.2STR-ND - Tape & Reel (TR) 541-73.2SCT-ND - Cut Tape (CT) 541-73.2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060373R2FKEAHP |
Description | RES SMD 73.2 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 73.2 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060373R2FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS060373R2FKEA | Vishay Dale | 0 | RCS060373R2FKEA-ND | kr.0.11227 | Direct |
| ERJ-PA3F73R2V | Panasonic Industry | 0 | ERJ-PA3F73R2V-ND | kr.0.12127 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.52000 | kr.5.20 |
| 25 | kr.0.40840 | kr.10.21 |
| 50 | kr.0.34360 | kr.17.18 |
| 100 | kr.0.29290 | kr.29.29 |
| 250 | kr.0.24220 | kr.60.55 |
| 500 | kr.0.21302 | kr.106.51 |
| 1.000 | kr.0.18995 | kr.189.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14734 | kr.736.70 |
| 10.000 | kr.0.13704 | kr.1,370.40 |
| 15.000 | kr.0.13202 | kr.1,980.30 |
| 25.000 | kr.0.12659 | kr.3,164.75 |
| 35.000 | kr.0.12348 | kr.4,321.80 |
| 50.000 | kr.0.12053 | kr.6,026.50 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |



