
CRCW0603715RFKEB | |
---|---|
DigiKey Part Number | 541-CRCW0603715RFKEBTR-ND - Tape & Reel (TR) 541-CRCW0603715RFKEBCT-ND - Cut Tape (CT) 541-CRCW0603715RFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603715RFKEB |
Description | RES SMD 715 OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 715 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603715RFKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.19800 | kr.1.98 |
25 | kr.0.14840 | kr.3.71 |
50 | kr.0.11900 | kr.5.95 |
100 | kr.0.07620 | kr.7.62 |
250 | kr.0.05964 | kr.14.91 |
1.000 | kr.0.05510 | kr.55.10 |
5.000 | kr.0.04020 | kr.201.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.03427 | kr.342.70 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |