


CRCW06036K80FKEC | |
|---|---|
DigiKey Part Number | 541-CRCW06036K80FKECTR-ND - Tape & Reel (TR) 541-CRCW06036K80FKECCT-ND - Cut Tape (CT) 541-CRCW06036K80FKECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06036K80FKEC |
Description | D11/CRCW0603 100 6K8 1% ET6 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Power (Watts) | Height - Seated (Max) 0.020" (0.50mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 25 | kr.0.15200 | kr.3.80 |
| 50 | kr.0.12300 | kr.6.15 |
| 100 | kr.0.10080 | kr.10.08 |
| 250 | kr.0.07888 | kr.19.72 |
| 500 | kr.0.06644 | kr.33.22 |
| 1.000 | kr.0.05674 | kr.56.74 |
| 5.000 | kr.0.04139 | kr.206.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.03218 | kr.643.60 |
| 40.000 | kr.0.02949 | kr.1,179.60 |
| 60.000 | kr.0.02818 | kr.1,690.80 |
| 100.000 | kr.0.02677 | kr.2,677.00 |
| 140.000 | kr.0.02596 | kr.3,634.40 |
| 200.000 | kr.0.02519 | kr.5,038.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

