6.65 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06036K65FKTA

DigiKey Part Number
541-CRCW06036K65FKTATR-ND - Tape & Reel (TR)
541-CRCW06036K65FKTACT-ND - Cut Tape (CT)
541-CRCW06036K65FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06036K65FKTA
Description
RES SMD 6.65K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.65 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06036K65FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.609
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.48200kr.4.82
25kr.0.37280kr.9.32
50kr.0.31320kr.15.66
100kr.0.26630kr.26.63
250kr.0.21912kr.54.78
500kr.0.19198kr.95.99
1.000kr.0.17061kr.170.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13128kr.656.40
10.000kr.0.12172kr.1,217.20
15.000kr.0.11706kr.1,755.90
25.000kr.0.11202kr.2,800.50
35.000kr.0.10913kr.3,819.55
50.000kr.0.10640kr.5,320.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250