CRCW06036K34FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 6.594
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 68.564
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 393.952
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 59.094
Unit Price: kr.0.63000
Datasheet
6.34 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06036K34FKTA

DigiKey Part Number
CRCW06036K34FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06036K34FKTA
Description
RES SMD 6.34K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.34 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06036K34FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06036K34FKEAVishay Dale6.594541-6.34KHCT-NDkr.0.63000Direct
ERJ-3EKF6341VPanasonic Industry68.564P6.34KHCT-NDkr.0.63000Direct
RC0603FR-076K34LYAGEO393.952311-6.34KHRCT-NDkr.0.63000Direct
RMCF0603FT6K34Stackpole Electronics Inc59.094RMCF0603FT6K34CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13002kr.650.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.13002
Unit Price with VAT:kr.0.16253